ABB MP3-11R

Image may be a representation.
See specs for product details.
Modular Series; Red Push Button Head; Momentary; 22mm Cutout
Manufacturer #: MP3-11R
Allied Stock #: 70094695

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.40 (Each)
1 $5.40
3 $5.02
20 $4.68
Availability

5 can ship immediately.

7 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Pushbutton, Extended
Color : Red
Operation : Momentary
Primary Type : Pushbutton
Series : Modular Series
UPC Code : 66201923846

Overview

Pilot devices
Reliable, easy to select and to install

ABB pilot devices are engineered for totally reliability. Our products are tested to extremes and proven in the toughest environments. Their innovative design simplify the entire process, from selection to installation.
Enclosures, signal towers and signal beacons complete the portfolio.

Main benefits

  • Increase your uptime with products designed and engineered to deliver total reliability
  • Long lifetime thanks to self-cleaning contacts
  • Select modular range and get flexible and adjustable products to meet your exact needs
  • Save up to 30% installation time with unique tool-free snap on components with modular range
  • Compact range provides extremely reliable IP66, IP67 and IP69K products in just one ordering code simplifying ordering and administration
  • Reduce your installation size with compact range

    Main features
  • A large choice of operators, bezels and accessories
  • Wide range of LEDs covering all the needs
  • High mechanical durability up to 10 millions operations
  • High AC 15 electrical ratings: 6 A at 230 V
  • Products available worldwide from ABB


  • Product Added to Cart
    ABB
    Modular Series; Red Push Button Head; Momentary; 22mm Cutout
    Allied Stock #: 70094695
    Mfr's Part #: MP3-11R
    $5.400 Each
    Quantity added: