ABB MO132-1.6

Image may be a representation.
See specs for product details.
Manual Motor Starter; 1.6A; 690V; Magnetic; MO132 Series
Mfr. Part#: MO132-1.6
Allied Stock#: 71202666
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$102.48 (Each)
1 $102.48
3 $97.37
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1SAM360000R1006
Current Rating : 1.6 A
Enclosure Type : Open
Interrupt Rating : 100 kA@400VAC
Number of Poles : 3-Pole
Power Rating : 0.55 kW
Series : MO132 Series
Special Features : Magnetic Protection ; Disconnecting Feature ; Lockable Handle
Standards : cULus ; E137861 ; E345003 ; CCC ; GOST or EAC ; KC ; BV ; DNV-GL ; LR ; RINa ; ABS ; RMRS
UPC Code : 88861411998
Voltage Rating : 690 V

Overview

The MO132-1.6 manual motor starter magnetic only is a compact 45 mm width device with a rated operational current of Ie = 1.60 A. This device is used to manually switch on and off loads/motors and to protect them reliably and without the need for a fuse from short-circuits. The manual motor starter offers a rated service short-circuit breaking capacity Ics = 50 kA at 400 V AC. A combination together with overload relays or motor controllers allows the protection of motors. Further features are the built-in disconnect function, trip-free mechanism and a rotary handle with a clear switch position indication. The manual motor starter magnetic only is suitable for three- and single-phase applications. The handle is lockable to protect against unauthorized changes. Auxiliary contacts, signalling contacts, undervoltage releases, shunt trips, 3-phase bus bars, power in-feed blocks are available as accessory.

Product Added to Cart
ABB
Manual Motor Starter; 1.6A; 690V; Magnetic; MO132 Series
Allied Stock #: 71202666
Mfr's Part #: MO132-1.6
$102.480 Each
Quantity added: