ABB KA2S2
SOR-C A1-A2 220-240VAC-220-250VDC
Mfr. Part #: KA2S2 / RS Stock #: 70094189
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$184.42
10
$175.20
25
$165.97
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
For Use With
FORMULA A1 ; FORMULA A2
Primary Type
Internal Accessories
Type
Shunt Trips
UPC Code
8015644691325
Voltage Rating
220 to 240 V ; 220 to 250 V
Overview
The SACE FORMULA A1 and A2 depth of just 60 mm is the lowest on the market up to 250 A.
Reducing the dimensions without giving up anything on performances and reliability further helps installation, increasing the work space inside the switchboards. Compactness of dimensions is a great advantage, especially for OEMs, panel builders and installers.
The main strong points of the new molded-case circuit breakers are:
?Just a Few But Essential Versions of the Circuit Breakers, Easy-to-Select and Order
?Availability of Circuit Breakers of All Polarities, Dedicated to the Various Different Applications
?Possibility of Using the Accessories Most Often Requested
?Circuit Breaker Depths Even Further Reduced
?A New Installation System Making Assembly of the Circuit Breakers Easier
?UL489 and IEC60947-2