ABB Jokab Safety 2TLA030051R0000

Image may be a representation.
See specs for product details.
E-Stop; Twist to Reset; Red/Black 32mm Mushroom Head
Manufacturer #: 2TLA030051R0000
Allied Stock #: 70369588
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$119.96 (Each)
1 $119.96
3 $113.97
Availability

79 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Overview

Smile Tina E-Stop for Vital/Pluto
Smile Tina from ABB is very easy to installl, especially on aluminum extrusions. There are three different versions available, either with one or two M12 connections or cable. Two M12 connectors are used to enable the connection of E-stops in series, which is often used with dynamic safety circuits fulfillling safety category 4. On the top of the Smile Tina E-stop unit, an LED indicates the actual status according to the dynamic system. Smile Tina from ABB is intended for use in safety circuits in accordance with EN 60204-1.

Product Added to Cart
ABB Jokab Safety
E-Stop; Twist to Reset; Red/Black 32mm Mushroom Head
Allied Stock #: 70369588
Mfr's Part #: 2TLA030051R0000
$119.960 Each
Quantity added: