ABB Jokab Safety 2TLA022306R1300

Image may be a representation.
See specs for product details.
Orion3-4-M2C-090 - Passive unit
Manufacturer #: 2TLA022306R1300
Allied Stock #: 71187149
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$420.72 (Each)
1 $420.72
3 $399.66
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Orion Series

Overview

Orion3 Base light grid
Robust and easy to use light grid for body detection, when power is available on only one side.

The Orion3 Base light grids are used for body detection, usually for access protection. Transmitter and receiver are both in the same active unit. The beams are reflected by the passive unit. Only the active unit needs to be supplied.

Main benefits

Easy to use - no more functions or settings than necessary.
A local reset button can be connected directly to the light grid: no need for cable between the reset button and the electrical cabinet or for an extra control module.
Less cabling: only the passive unit has to be connected
Alignment help facilitates alignment.
Rotation brackets simplify alignment too.
Extensive error indication reduces troubleshooting time.
Main features

Body detection, 2 to 4 beams
Active and passive unit
Up to 8 m operating distance
Sturdy profile
Local reset and EDM
Type 4

Product Added to Cart
ABB Jokab Safety
Orion3-4-M2C-090 - Passive unit
Allied Stock #: 71187149
Mfr's Part #: 2TLA022306R1300
$420.720 Each
Quantity added: