ABB EOT32U3P4-P

Image may be a representation.
See specs for product details.
DISCONNECT ENCLOSED NON-FUSED SWITCH; PLASTIC; 3P; 40A; UL508; N3R/12
Mfr. Part#: EOT32U3P4-P
Allied Stock#: 70094285

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$189.73 (Each)
1 $189.73
3 $180.24
Availability

29 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 40 A
Depth : 3.189 in (81 mm)
Dimensions : 3.937 x 6.354 x 3.189 in (100 x 161.4 x 81 mm)
Enclosure Rating : NEMA 4X
Fuse Type : Fusible
Length : 3.937 in (100 mm)
Maximum Current : 40 A
Mounting Type : Panel Mount
Number of Poles : 3 Pole
Primary Type : Disconnect
Series : EOT Series
Special Features : Touch Safe Construction
Terminal Type : Screw Clamp
Type : Enclosed Motor
UPC Code : 66201944494
Voltage Rating : 600 VAC
Width : 6.354 in (161.4 mm)

Overview

Disconnect switches are integral to ABB's line of circuit protection devices to guard against equipment damage in multiple applications. ABB prides itself in being the Safety Pioneer for the low voltage electrical product industry as our products offer maximum protection of the electrical installation and the user. Designed to meet customer requirements for safety, ABB’s disconnect switch lines feature:

  • Fingerproof Construction — IP20 (Reduce the Risk of Touching Live Parts)
  • Padlockable Mechanisms and Handles (Can Be Locked in the Off Position)
  • Welded Contact Protection (Switch Cannot be Turned Off If Contacts are Welded Closed, Alerting User to Problem)
  • Track Resistant Material (Reduces the Risk of Flashover Between Phases Even in the Most Severe Circumstances)
  • Door Interlock (Door Can Not Be Opened When the Switch Is in the ON Position)
  • Clear Position Indication (Allow for Quick Position Identification Whether the Door Is Open or Closed)

    The eOT Series of enclosed manual motor controllers are rotary operated, 3 pole, 600 Volt HP rated switches, housed in thermoplastic/polycarbonate, sheet steel or stainless steel enclosures suitable for wet and corrosive environments.

    eOT products are properly installed on the load side of a branch circuit protective device and are suitable for use as motor disconnects.

  • Product Added to Cart
    ABB
    DISCONNECT ENCLOSED NON-FUSED SWITCH; PLASTIC; 3P; 40A; UL508; N3R/12
    Allied Stock #: 70094285
    Mfr's Part #: EOT32U3P4-P
    $189.730 Each
    Quantity added: