ABB Drives PSR25-600-11

Image may be a representation.
See specs for product details.
PSR SSTR; 600V/24V AC/DC; 24.2A
Mfr. Part#: PSR25-600-11
Allied Stock#: 70458525
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$302.870 (Each)
1 $302.870
3 $287.730
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 24.2 A
Mounting Type : DIN Rail, Screw
Series : PSR Series
Standards : C-Tick, CCC, CE, CSA, GOST, UL
Supply Voltage : 208 to 600 V
Temperature, Operating, Maximum : 60 °C
Temperature, Operating, Minimum : -25 °C
Temperature, Operating, Range : -25 to +60 °C
Voltage Rating : 600 V
Voltage, Control : 24 VAC
Product Added to Cart
ABB Drives
PSR SSTR; 600V/24V AC/DC; 24.2A
Allied Stock #: 70458525
Mfr's Part #: PSR25-600-11
$302.870 Each
Quantity added: