ABB CP310R-11

Image may be a representation.
See specs for product details.
Pushbutton; Non-Illuminated; Extended; 1 NO + 1 NC; Red
Mfr. Part#: CP310R-11
Allied Stock#: 70094224

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.430 (Each)
1 $13.430
3 $12.760
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Round Flush
Color, Actuator : Red
Contact Form : SPST
Current Rating : 1 A
Mounting Hole Size : 22 mm
Mounting Type : Panel Mount
Operation : Momentary
Series : CP Series
Standards : UL CSA
UPC Code : 66201904168
Voltage Rating : 220 VAC

Overview

The Compact Range is designed to be the most efficient solution when it comes to assembly and cost suitability for the most demanding environments. With the same size and appearance of Modular Range operators, Compact Range devices may be combined with the Modular Range to cover the requirements of additional flexibility.

Product Added to Cart
ABB
Pushbutton; Non-Illuminated; Extended; 1 NO + 1 NC; Red
Allied Stock #: 70094224
Mfr's Part #: CP310R-11
$13.430 Each
Quantity added: