ABB BC7-30-10-P01

Image may be a representation.
See specs for product details.
BC7-30 3 Pole Contactor; 9 A; 5.5 kW; 24 V dc Coil
Manufacturer #: BC7-30-10-P01
Allied Stock #: 70415972

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$48.46 (Each)
10 $48.46
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

UPC Code : 80432539517

Overview

BC6/BC7 Series Contactors
ABB Series BC mini contactors are ideally suited for reliability is a must and space is a limited. They are suitable for many applications and can be used in residential, commercial or industrial buildings for the control of single or 3phase loads, or switching of control signals. The BC series 3 pole contactors feature a silent hum free coil, a switch position indicator and screw terminal connections.

Product Added to Cart
ABB
BC7-30 3 Pole Contactor; 9 A; 5.5 kW; 24 V dc Coil
Allied Stock #: 70415972
Mfr's Part #: BC7-30-10-P01
$48.460 Each
Quantity added: