ABB AF260-30-11-70

Image may be a representation.
See specs for product details.
Contactor; Non-Reversing; 1 NO/NC; 3-Phase; Mechanically Interlocked
Manufacturer #: AF260-30-11-70
Allied Stock #: 70272181
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1703.75 (Each)
1 $1703.75
3 $1618.56
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Primary Type : Contactor
Series : AF Series
UPC Code : 66201982413

Overview

The AF Series 1-stack 3-pole contactors are of the block type design. Main poles and auxiliary contact blocks: 3 main poles, 1 built-in auxiliary contact, front and side-mounted add-on auxiliary contact blocks (mechanically-linked auxiliary contacts compliant with Annex L of IEC 60947-5-1. N.C. mirror contacts compliant with Annex F of IEC 60947-4-1) - Control circuit: AC or DC operated - Accessories: a wide range of accessories is available.


Features:

  • Optimize logistics and cut administration costs with fewer product variants to handle
  • Access global support and use the same products in all parts of the world: the 100 - 250 V, AC/DC coil covers all standard network voltages
  • A reduction of the coil's energy consumption by 80% lets you save energy
  • Secure your uptime by letting the AF technology overbridge voltage drops and sags.
  • Up to 560 kW - 400 V AC-3, 900 hp - 480 V and 2650 A - 690 V AC-1, 2700 A - general use
  • Only 4 coils cover 24 V - 500 V AC and 20 V - 500 V DC
  • Screw, spring and ring tongue connection types
  • Built-in surge suppression
  • Connection sets and interlock unit for reversing and star-delta starter for an easy, fast and secure assembly of starters
  • Mirror and mechanically linked contacts


  • Product Added to Cart
    ABB
    Contactor; Non-Reversing; 1 NO/NC; 3-Phase; Mechanically Interlocked
    Allied Stock #: 70272181
    Mfr's Part #: AF260-30-11-70
    $1,703.750 Each
    Quantity added: