ABB AF09-30-10-11
IEC Contactor, Non-Reversing, 3PST-NO, 690V, DIN Rail Mount, AF Series
Mfr. Part #: AF09-30-10-11 / RS Stock #: 70404055
Price
Qty.
Standard Price
1
$61.26
Additional Inventory
On order:
52
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Auxiliary Contact
1 NO
Contact Configuration
3 NO
Contact Current Rating
2 A
Control Voltage
690 V
Number of Poles
3
Primary Type
Contactor
UPC Code
3471523110014
Overview
The AF Series 1-stack 3-pole contactors are of the block type design. Main poles and auxiliary contact blocks: 3 main poles, 1 built-in auxiliary contact, front and side-mounted add-on auxiliary contact blocks (mechanically-linked auxiliary contacts compliant with Annex L of IEC 60947-5-1. N.C. mirror contacts compliant with Annex F of IEC 60947-4-1) - Control circuit: AC or DC operated - Accessories: a wide range of accessories is available.
Features:
Optimize logistics and cut administration costs with fewer product variants to handle
Access global support and use the same products in all parts of the world: the 100 - 250 V, AC/DC coil covers all standard network voltages
A reduction of the coil's energy consumption by 80% lets you save energy
Secure your uptime by letting the AF technology overbridge voltage drops and sags.
Up to 560 kW - 400 V AC-3, 900 hp - 480 V and 2650 A - 690 V AC-1, 2700 A - general use
Only 4 coils cover 24 V - 500 V AC and 20 V - 500 V DC
Screw, spring and ring tongue connection types
Built-in surge suppression
Connection sets and interlock unit for reversing and star-delta starter for an easy, fast and secure assembly of starters
Mirror and mechanically linked contacts
Features: