ABB AF09-22-00-12

Image may be a representation.
See specs for product details.
AF09 4 Pole Contactor; 25 A; 4 kW; 48 -130 V ac/dc Coil
Mfr. Part#: AF09-22-00-12
Allied Stock#: 70416548

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$55.94 (Each)
1 $55.94
3 $53.14
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Number of Poles : 4 Pole
Primary Type : Contactor
Series : AF Series
UPC Code : 80432553910

Overview

AF09 contactors are used for controlling power circuits up to 690 V AC and 220 V DC. They are mainly used for controlling 3-phase motors, non-inductive or slightly inductive loads. AF... contactors include an electronic coil interface accepting a wide control voltage Uc min. ... Uc max. Only four coils cover control voltages between 24...500 V 50/60 Hz or 20...500 V DC. AF contactors can manage large control voltage variations. One coil can be used for different control voltages used worldwide without any coil change. AF contactors have built-in surge protection and do not require additional surge suppressors. The AF... series 1-stack 3- pole contactors are of the block type design. - Main poles and auxiliary contact blocks: 3 main poles, 1 built-in auxiliary contact, front and side-mounted add-on auxiliary contact blocks (mechanicallylinked auxiliary contacts compliant with Annex L of IEC 60947-5-1. N.C. mirror contacts compliant with Annex F of IEC 60947-4-1) - Control circuit: AC or DC operated - Accessories: a wide range of accessories is available.

Product Added to Cart
ABB
AF09 4 Pole Contactor; 25 A; 4 kW; 48 -130 V ac/dc Coil
Allied Stock #: 70416548
Mfr's Part #: AF09-22-00-12
$55.940 Each
Quantity added: