ABB A26-40-00-84
Contactor,NEMA,4 Pole,28A,110-120VAC@60Hz,110VAC@50Hz Coil,DIN Rail/Panel Mount
Mfr. Part #: A26-40-00-84 / RS Stock #: 70317862
Price
Qty.
Standard Price
1
$257.04
10
$244.19
25
$231.34
50
$218.48
100
$205.63
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
28 A
Control Voltage
110-120 V
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Poles
4
Primary Type
Contactor
UPC Code
3471522063847
Overview
A Series Contactors
ABB Series A Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems. The A series contactors has a variety of 2, 3 or 4 pole contactors available in a wide range of coil voltages and current ratings.
ABB Series A Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems. The A series contactors has a variety of 2, 3 or 4 pole contactors available in a wide range of coil voltages and current ratings.