ABB A1N100TW

Image may be a representation.
See specs for product details.
3P 100 A MCCB; Breaking Capacity 10 kA@ 250V dc; 25 kA@ 240V ac Fixed Mount A1N
Mfr. Part#: A1N100TW
Allied Stock#: 70094142

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$184.400 (Each)
1 $184.400
3 $175.620
5 $165.870
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 100 A
Dimensions : 5.12 H x 3 W x 2.36 D in.
Mounting Type : Chassis/Rear Mount
Number of Poles : 3 Pole
Primary Type : Molded Case Circuit Breaker
Series : FORMULA Series
Trip Current : 1000 A
Type : Thermal/Magnetic
UPC Code : 80432555695
Voltage Rating : 240 VAC

Overview

ABB's FORMULA molded case circuit breaker line offers simplicity and quality in some of the smallest dimensions available. The FORMULA A1 breaker frame size ranges in amperes from 15 through 100 with protection trip units that have fixed thermal and magnetic threshold values. The frame is available in a fixed version with front terminals.

  • A1 100 A — Fixed (F) 1-, 2- and 3-Pole — Front Terminals (F)
  • Thermomagnetic Trip Unit — TMF IC (240 V)
  • Dimensions (W × D × H): 1-Pole: 1.00" × 2.36" × 5.12"
    2-Pole: 2.00" × 2.36" × 5.12"
    3-Pole: 3.00" × 2.36" × 5.12"
  • Available Accessories: Shunt Opening Release (2- and 3-Pole), Undervoltage Release (2- and 3-Pole), Auxiliary Contacts (2- and 3-Pole), Termination Kits (1-, 2- and 3-Pole), Padlocks (1-, 2- and 3-Pole), Direct and Extended Rotary Handles (3-Pole)

  • Product Added to Cart
    ABB
    3P 100 A MCCB; Breaking Capacity 10 kA@ 250V dc; 25 kA@ 240V ac Fixed Mount A1N
    Allied Stock #: 70094142
    Mfr's Part #: A1N100TW
    $184.400 Each
    Quantity added: