ABB 1SVR427032R1000

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 2.5A; 90-264VIn; Enclosed; DIN Rail; Industrial; 30W; CP Series
Mfr. Part#: 1SVR427032R1000
Allied Stock#: 70318415
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$103.88 (Each)
1 $103.88
3 $98.94
5 $96.97
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 2.5 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : DIN Rail Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 30 W
Primary Type : AC-DC
Series : CP Series
Type : Industrial
UPC Code : 66201915177
Voltage, Input Range : 90-264 VAC
Voltage, Output : 12 VDC
Product Added to Cart
ABB
Power Supply; AC-DC; 12V; 2.5A; 90-264VIn; Enclosed; DIN Rail; Industrial; 30W; CP Series
Allied Stock #: 70318415
Mfr's Part #: 1SVR427032R1000
$103.880 Each
Quantity added: