TE Connectivity 1SNK505212R0000
Terminal Block, Feed-through, ZS4-T3, Screw-Clamp, Grey, SNK Series
Mfr. Part #: 1SNK505212R0000 / RS Stock #: 70922879
Price
Qty.
Standard Price
1
$2.67
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Gray
Current Rating
32 A
Family Name
ENTRELEC Terminal Block Family
Level
Single Level
Material
Polyamide
Number of Levels
1
Pin Spacing
5.2 mm ; 0.205 in
Primary Type
DIN Rail Mount
Termination
Screw Clamp
Type
Feed-Through
Wire Size
10 AWG
Wire Termination Type
Screw Clamp
Overview
TE Connectivity SNK Series — Screw Clamp Technologies from 0.2 to 240 mm | ENTRELEC Terminal Block Family:
The SNK series screw clamp terminal blocks offer rationalized functions and accessories while serving a large scope of applications. Qualified for worldwide applications and severe environments such as hazardous locations, railways, marine and solar. SNK series terminal blocks can be used worldwide in all types of industrial and commercial applications. All our products have CB, UL and CSA third party certificates delivered by independent laboratories. SNK series products are developed and qualified in accordance with the following international standards: IEC 60947-1, IEC 60947-7-1, IEC 60947-7-2, IEC 60947-7-3, UL 1059, CSA C22.2 n°158-10. Thanks to their 1000 V rating per IEC 60947-7-1, SNK terminal blocks are ideally suited for use in solar equipment.
All SNK series products are suited to trackside fixed equipment. For the more demanding environment of rolling stock applications, PI-Spring has been successfully tested in accordance with IEC 61373 requirements to resist high vibration and shock conditions (multi-axial waves, acceleration…). The plastic material used is compliant with the flammability, smoke toxicity and opacity severe requirements of the traction segment and can be classified I2F2 per NF F 16-101 and NF F 16-102 standards; HL3 per EN 45 545 standard and V0 per UL94 standard. It complies with NFPA 130 per ASTM E 162 and ASTM E 662 standards tests and with FR238.103 and BSS 7239 standards. The IRIS certificate guarantees the respect of international railway industry requirements.
Screw Clamp Features:
Spare markers re-printing in case of modifications
The clamp is punched to increase the number of threads in contact by 30 %
Direct plug-in into jumpers channels
5, 6, 8 mm spacing, mixing various spacing is possible
1000 V rating
Screw is locked in total safety
Maintenance & trouble shooting operations are minimized thanks to our anti-release system
High density capacity screw clamp connection can fit up to two conductors per clamp which offers extended possibilities in electrical cabinets
50% faster assembly time thanks to the locking pin
10 pre-assembled blocks plugged-in on rail at a time
Excellent marker visibility thanks to the exclusive top marking location
Save installation time with our snap on screwless ground terminal blocks,end stops, plugs and jumpers
Connecting capacity from 0.2 to 240 mm (21 AWG to 500 Kcmil)
Reliable hardened steel clamp
Convenient double central channels allow multiconfigurations : jumpering, testing and measuring
Time & stock saving with plug-in insulated jumpers, cuttable and available up to 50 poles
Flat marking surface allows the use of marker cards, labels or pre-marking by hand
Ready for new utility-scale photovoltaic installations with ZS150 / ZS240 screw clamp terminal blocks going up to 1500 V DC (IEC) and 1000 V DC (UL)
Circuit identification is improved thanks to the 20% larger marking area
Pre-mark by hand or with label on our flat marking surface and start immediately the wiring, before the final markers mounting