TE Connectivity 1SNK148062R0000
Terminal Block Markers, MC512PA Pre-printed, L2 x 100, Vertical, SNK Series
Mfr. Part #: 1SNK148062R0000 / RS Stock #: 70922513
Price
Qty.
Standard Price
5
$8.85
25
$8.59
50
$8.15
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
ENTRELEC Terminal Block Family
Overview
TE Connectivity SNK Series — Terminal Block Markers | ENTRELEC Terminal Block Family:
Save printing time with our large pre-printed card offer with pre-printed numbers, letters or symbols.
SNK Series Features:
50% less inventory makes PI-Spring attractive to all markets worldwide
50% faster connection time with Push-In mode
Two circuit separators for the entire range
Common end section for mixed sizes and functions
End section can be used as circuit separator
SNK PI-Spring and Screw ranges share the same accessories
Marine certifications: BV Marine, DNV, RINA, RMRS
Voltage test screwdriver entry point accepts Category II probes
Double central channels allows multiconfigurations (jumpering, testing and measuring)
Avoid mounting and wiring errors
Asymmetrical design allows immediate visual check in case of reversed terminal blocks
Circuit identification is improved thanks to the 20% larger marking area
Save up to 15% space in your cabinet
Our compact design saves valuable space between cable trunks
The 30 conductor entry angle allow up to a 15% decrease in height while allowing a generous bend radius
Pre-mark by hand or with label on our flat marking surface and start immediately the wiring, before the final markers mounting
Spare markers re-printing as well in case of modifications