Aavid, Thermal Division of Boyd Corp MAX03-HNG

Image may be a representation.
See specs for product details.
MAX CLIP TO-247/MAX247 HIGHFORCE
Manufacturer #: MAX03-HNG
Allied Stock #: 70115251

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71076905
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 18 x 0.6 (0.71 x 0.02) mm (In.)
Series : Max Clip System Series
Type : Clips

Overview

The Max Clip System™ for power transistors is a high performance, low cost solution to eliminate mounting holes, screws, rivets and thermal inefficiency. This quick, efficient attachment method saves on labor and machining costs while increasing design flexibility. The Max Clip System™ compromises a proprietary reduced fin configuration incorporated into each heat sink, into which a clip is pressed for optimum retention. The Max Clip System™ is patented throughout Europe, North America and Asia.

Features:

  • Reduces Assembly and Labor Costs
  • Provides Mounting for Discrete Power Devices without Mounting Holes
  • Optimizes Thermal Management of Power Transistors
  • Allows Easy Removal and Replacement of Components
  • Maintains Consistent Mounting Force for Reduced Thermal Resistivity

  • Product Added to Cart
    Aavid, Thermal Division of Boyd Corp
    MAX CLIP TO-247/MAX247 HIGHFORCE
    Allied Stock #: 70115251
    Mfr's Part #: MAX03-HNG
    $0.280 Each
    Quantity added: