Aavid, Thermal Division of Boyd Corp 610851F00000

Image may be a representation.
See specs for product details.
Extrusion; 8 foot
Manufacturer #: 610851F00000
Allied Stock #: 70115257

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71076906
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 136.65mm H x 33.27mm W, 5.38" H x 1.31" W
Finish : Unfinished
Height : 1.31" (33.3mm)
Length : 8' (2.44m)
Material : Aluminum
Primary Type : Extruded
Thermal Resistance : 1.52 °C⁄W
Type : Bulk Extrusion
Weight : 27.2 lbs./ft.
Width : 5.38" (136.7mm)

Overview

Aavid Thermalloy Extruded Length Bar Heatsinks
Aavid Thermalloy insulating full lengths of extruded aluminum alloy heatsinks.

Product Added to Cart
Aavid, Thermal Division of Boyd Corp
Extrusion; 8 foot
Allied Stock #: 70115257
Mfr's Part #: 610851F00000
$215.660 Each
Quantity added: