Aavid, Thermal Division of Boyd Corp 563002D00000G

Image may be a representation.
See specs for product details.
Heat Sink; Vert. Mt; TO-220; 1.18In.H; 0.5In.W; Thick Al; RoHS Compliant
Manufacturer #: 563002D00000G
Allied Stock #: 70115260

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71076909
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1

Specifications

Application : Through Hole Discrete Semiconductors
Dimensions : 25.4mm L x 29.97mm H x 12.7mm W, 1" L x 1.18" H x 0.5" W
Finish : Tin
For Use With : TO-220
Material : Aluminum
Primary Type : TO-220
Special Features : Channel Style with Three Integrated Tabs
Thermal Resistance : 13 °C/W
Type : TO-220

Overview

Aavid Thermally TO-220 Heatsinks
Aavid Thermalloy low profile heatsinks for use with TO-220 package through hole diskrete semiconductors.

Product Added to Cart
Aavid, Thermal Division of Boyd Corp
Heat Sink; Vert. Mt; TO-220; 1.18In.H; 0.5In.W; Thick Al; RoHS Compliant
Allied Stock #: 70115260
Mfr's Part #: 563002D00000G
$5.040 Each
Quantity added: