Aavid, Thermal Division of Boyd Corp 531102C02500

Image may be a representation.
See specs for product details.
Heatsink; TO-220⁄ TO-202; 10.4 ° C⁄ W; 0.500 in.; Gold Chromate Fin
Mfr. Part#: 531102C02500
Allied Stock#: 70115345

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71076942
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 750

Multiples Of: 750

Specifications

Application : TO-218 and TO-220
Color : Gold
Dimensions : 0.5 W in.
Finish : Gold Chromate
For Use With : TO-218, TO-220
Material : Aluminum
Package Type : TO-220/TO-202
Primary Type : TO-218/TO-220
Special Features : Extrusion with Solderable Pins
Standards : RoHS Compliance
Thermal Resistance : 10.4 °C⁄W
Type : TO-220
Width : 0.500" (12.7mm)

Overview

Aavid Thermalloy TO220/TO218/TO247 Extruded Channel Heatsinks

Aavid Thermalloy extruded channel heatsinks designed for use with TO-220 or TO-218 or TO-247 package Diskrete semiconductors.

Product Added to Cart
Aavid, Thermal Division of Boyd Corp
Heatsink; TO-220⁄ TO-202; 10.4 ° C⁄ W; 0.500 in.; Gold Chromate Fin
Allied Stock #: 70115345
Mfr's Part #: 531102C02500
$12.480 Each
Quantity added: