Aavid, Thermal Division of Boyd Corp 529802B02500G

Image may be a representation.
See specs for product details.
Heat Sink; Manual Attachment with Solderable Pins; RoHS compliant
Mfr. Part#: 529802B02500G
Allied Stock#: 70115185

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71076860
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Through Hole Discrete Semiconductors
Dimensions : 38.1mm L x 41.91mm W x 25.4mm H, 1.5" L x 1.65" W x 1" H
Finish : Black Anodized
For Use With : TO-220
Material : Aluminum
Primary Type : TO-220
Special Features : Extruded Heat Sink with Large Radial Fins with Solderable Pins
Thermal Resistance : 3.7 °C/W
Type : TO-220

Overview



Use mouting kit TO-220.

Product Added to Cart
Aavid, Thermal Division of Boyd Corp
Heat Sink; Manual Attachment with Solderable Pins; RoHS compliant
Allied Stock #: 70115185
Mfr's Part #: 529802B02500G
$1.420 Each
Quantity added: