Aavid, Thermal Division of Boyd Corp 506007B00000G

Image may be a representation.
See specs for product details.
Heat Sink; TO-3; 1.75 in.; 0.37 in.; Thick Aluminum; Black
Manufacturer #: 506007B00000G
Allied Stock #: 70115213

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71076887
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 7500

Multiples Of: 500

Specifications

Color : Black
Dimensions : 50.80 L x 44.45 W x 9.53 H in.
Finish : Black Anodized
For Use With : TO-3
Height : 1.75" (44.5mm)
Material : Aluminum
Material, Body : Thick Aluminum
Package Type : TO-3
Primary Type : TO-3
Special Features : Low Profile Hat Section
Thermal Resistance : 7 °C/W
Type : TO-3
Width : 0.37" (9.4mm)

Overview

Aavid Thermalloy TO-3 Package Heatsinks
Aavid Thermalloy TO-3 diamond shaped heatsinks. Designed to fit through hole diskrete semiconductors with a TO-3 package type.

Product Added to Cart
Aavid, Thermal Division of Boyd Corp
Heat Sink; TO-3; 1.75 in.; 0.37 in.; Thick Aluminum; Black
Allied Stock #: 70115213
Mfr's Part #: 506007B00000G
$0.930 Each
Quantity added: