3M SJ5003

Image may be a representation.
See specs for product details.
Hemisphere Fixed Height Feet; SJ5003 11.2mm; Natural Rubber; +66degC -34degC
Manufacturer #: SJ5003
Allied Stock #: 70113005

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71083865
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Feet ; Stops ; Spacer ; Protector
Color : Black
Height : 0.2" (5.08mm)
Material : Polyurethane
Material, Body : Polyurethane
Mounting Type : Adhesive
Primary Type : Bumper
Series : SJ5000 Series
Shape : Hemisphere
Size : 0.44 W x 0.2 H In.
Type : 8 x 7 Matrix
Width : 0.44" (11.2 mm)

Overview



3M™ Bumpon™ Protective Products are pressure sensitive adhesive-backed polyurethane products that can be used as feet, stops, spacers, and protectors in many applications. The urethane is a durable, resilient elastomer. The aggressive, high tack pressure sensitive adhesive is protected with a release liner making application fast and easy.

Product Added to Cart
3M
Hemisphere Fixed Height Feet; SJ5003 11.2mm; Natural Rubber; +66degC -34degC
Allied Stock #: 70113005
Mfr's Part #: SJ5003
$0.061 Each
Quantity added: