3M SJ-5312-CLEAR

Image may be a representation.
See specs for product details.
PROTECTIVE BUMPER CLEAR; 8X7 MATRIX
Mfr. Part#: SJ-5312-CLEAR
Allied Stock#: 71084043

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.091 (Each)
1 $0.091
Availability

8937 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Feet, Stops, Spacer and Protector
Color : Clear
Height : 0.14" (3.56mm)
Material : Polyurethane
Material, Body : Polyurethane
Mounting Type : Adhesive
Primary Type : Bumper
Series : Bumpon SJ5000 Series
Shape : Transparent
Size : 0.5 W x 0.14 H In.
Type : 8 x 7 Matrix
Width : 1/2" (12.7 mm)

Overview

3M™ Bumpon™ Protective Products are pressure sensitive adhesive-backed polyurethane products that can be used as feet, stops, spacers, and protectors in many applications. The urethane is a durable, resilient elastomer. The aggressive, high tack pressure sensitive adhesive is protected with a release liner making application fast and easy.

Product Added to Cart
3M
PROTECTIVE BUMPER CLEAR; 8X7 MATRIX
Allied Stock #: 71084043
Mfr's Part #: SJ-5312-CLEAR
$0.091 Each
Quantity added: