3M SDR-RD

Image may be a representation.
See specs for product details.
Tape; Wire Marker; Adhesive; Red Polyester Film; 96" L; 0.215" W
Manufacturer #: SDR-RD
Allied Stock #: 71084168
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.55 (Each)
1 $3.55
5 $3.41
10 $3.24
25 $2.95
Availability

26 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red
Length : 96" (2438.4mm)
Length, Tape Roll : 96 in.
Material : Polyester Film
Product Header : ScotchCode™ SDR Series Polyester Film Marking Tape
Protection Class : Tape, Wire Marker
Series : ScotchCode SDR Series
Special Features : Adhesive
Temperature Range : -40 to +121 °C
Thickness, Tape : 3
Type : Tape
Width : 0.215" (5.5mm)

Overview

SDR Wire Marking Tapes, 0.215 in. Width, 96 in. Length, 3 mils Thickness

5.5 mil reinforced flame-retardant epoxy film tape with an acrylic high tack pressure-sensitive adhesive. Tape resists abrasion, oil and water. Excellent adhesion to clean Neoprene™, Hypalon, nylon and PVC insulation materials.
SDR is a polyester film tape with an acrylic pressure sensitive adhesive, the tape is used in the tape dispenser. From the dispenser, the user can pull out and tear off the amount of tape needed for their particular application such as marking wires, terminal blocks and panels.

Product Added to Cart
3M
Tape; Wire Marker; Adhesive; Red Polyester Film; 96" L; 0.215" W
Allied Stock #: 71084168
Mfr's Part #: SDR-RD
$3.550 Each
Quantity added: