3M SDR-GN

Image may be a representation.
See specs for product details.
Tape; Wire Marker; Adhesive; Grn Polyester Film; 96" L; 0.215" W
Mfr. Part#: SDR-GN
Allied Stock#: 71083947
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.54 (Each)
1 $3.54
5 $3.40
10 $3.23
25 $2.94
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Length : 96" (2438.4mm)
Length, Tape Roll : 96 in.
Material : Polyester Film
Product Header : ScotchCode™ SDR Series Polyester Film Marking Tape
Protection Class : Tape, Wire Marker
Series : ScotchCode SDR Series
Special Features : Adhesive
Temperature Range : -40 to +121 °C
Thickness, Tape : 3
Type : Tape
Width : 0.215" (5.5mm)

Overview

SDR Wire Marking Tapes, 0.215 in. Width, 96 in. Length, 3 mils Thickness

5.5 mil reinforced flame-retardant epoxy film tape with an acrylic high tack pressure-sensitive adhesive. Tape resists abrasion, oil and water. Excellent adhesion to clean Neoprene™, Hypalon, nylon and PVC insulation materials.
SDR is a polyester film tape with an acrylic pressure sensitive adhesive, the tape is used in the tape dispenser. From the dispenser, the user can pull out and tear off the amount of tape needed for their particular application such as marking wires, terminal blocks and panels.

Product Added to Cart
3M
Tape; Wire Marker; Adhesive; Grn Polyester Film; 96" L; 0.215" W
Allied Stock #: 71083947
Mfr's Part #: SDR-GN
$3.540 Each
Quantity added: