3M SDR-GN

Image may be a representation.
See specs for product details.
Tape; Wire Marker; Adhesive; Grn Polyester Film; 96" L; 0.215" W
Mfr. Part#: SDR-GN
Allied Stock#: 70113818

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71083947
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Length : 96" (2438.4mm)
Length, Tape Roll : 96 in.
Material : Polyester Film
Product Header : ScotchCode™ SDR Series Polyester Film Marking Tape
Protection Class : Tape, Wire Marker
Series : ScotchCode SDR Series
Special Features : Adhesive
Temperature Range : -40 to +121 °C
Thickness, Tape : 3 mils
Type : Tape
Width : 0.215" (5.5mm)

Overview

SDR Wire Marking Tapes, 0.215 in. Width, 96 in. Length, 3 mils Thickness

5.5 mil reinforced flame-retardant epoxy film tape with an acrylic high tack pressure-sensitive adhesive. Tape resists abrasion, oil and water. Excellent adhesion to clean Neoprene™, Hypalon, nylon and PVC insulation materials.
SDR is a polyester film tape with an acrylic pressure sensitive adhesive, the tape is used in the tape dispenser. From the dispenser, the user can pull out and tear off the amount of tape needed for their particular application such as marking wires, terminal blocks and panels.

Product Added to Cart
3M
Tape; Wire Marker; Adhesive; Grn Polyester Film; 96" L; 0.215" W
Allied Stock #: 70113818
Mfr's Part #: SDR-GN
$3.380 Each
Quantity added: