3M RV14-8L

Image may be a representation.
See specs for product details.
Terminal; Ring Tongue; ETP Copper; 16-14 AWG; 8 mm; 0.17 in.; Tin; Vinyl
Mfr. Part#: RV14-8L
Allied Stock#: 70113654

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Item updated.
See Part #: 70233910
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Color : Tin
Contact Plating : Tin
Diameter, Insulation : 0.17 "
Finish : Tin
Insulation Type : Vinyl
Length, Overall : 0.8 "
Material, Contact : ETP Copper
Material, Insulation : Vinyl
Material, Terminal : ETP Copper
Package Quantity : 10 Bags⁄Case
Primary Type : Ring
Series : Scotchlok Series
Shape : Ring Tongue
Size, Stud : 8
Special Features : Butted Seam, One Barrel
Standards : UL Listed and CSA Certified
Termination : Crimp
Thickness, Material : 0.03 in.
Type : One-Hole
Voltage Range : 600 V (Building Wire), 1000 V (Signs, Fixtures and Luminaires)
Width, Overall : 0.25 "
Wire Size : 16-14 AWG

Overview

Ring Tongue, Vinyl Insulated, Butted Seam, Highland™ Terminals

Highland™ Terminals and Splices. Provide a variety of design features assuring consistently effective, reliable performance, and easy installation. Highland™ terminals and splices are packaged in economical quantities of 25, 50 and 100 and feature convenient zipper type reclosure bags allowing for multiple closings and reopenings.
Crimp-type terminals shall, electrically and mechanically, connect to a pre-stripped end of a stranded copper wire and have a flat tongue portion with a central opening for mounting around a screw or stud.

Product Added to Cart
3M
Terminal; Ring Tongue; ETP Copper; 16-14 AWG; 8 mm; 0.17 in.; Tin; Vinyl
Allied Stock #: 70113654
Mfr's Part #: RV14-8L
$12.940 Pack of 50
Quantity added: