Location: 
All Products

3M RV10-516Q

3M - RV10-516Q - Conn.;  Crimp Terminal.;  Ring Tongue;  12-10 AWG;  Vinyl Insulated;  Highland View larger image View larger image
Image may be a representation.
See specs for product details.

3M Conn.; Crimp Terminal.; Ring Tongue; 12-10 AWG; Vinyl Insulated; Highland
Mfr. Part#:
RV10-516Q

Allied Stock#: 70233904

 RoHS Compliant Part

 
View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$8.66 (Pack of 25)
1$8.660
5$8.230
10$7.820
Availability

0 can ship immediately.

50 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Scotchlok Series
Contact Plating: Tin
Diameter, Insulation: 0.25 "
Finish: Tin
Insulation Type: Vinyl
Length, Overall: 1.26 "
Material, Contact: ETP Copper
Material, Insulation: Vinyl
Material, Terminal: ETP Copper
Package Quantity: 10 Bags⁄Case
Primary Type: Ring
Shape: Ring Tongue
Size, Stud: 5⁄16 "
Special Features: Butted Seam, One Barrel
Standards: UL Listed and CSA Certified
Termination: Crimp
Thickness, Material: 0.04 in.
Type: One-Hole
Voltage Range: 600 V (Building Wire), 1000 V (Signs, Fixtures and Luminaires)
Width, Overall: 0.54 "
Wire Size: 12-10 AWG

Overview

Vinyl Insulated Ring Tongue Terminal
Features:
  • 12-10 AWG
  • Stud Size — 15⁄16"