3M P50E-080P1-S1-EA

Image may be a representation.
See specs for product details.
MIL IDC PLUG; STRAIGHT SOLDERMOUNT TERMINALS; 80 CONTACTS
Manufacturer #: P50E-080P1-S1-EA
Allied Stock #: 70207069

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.40 (Each)
1 $6.40
5 $6.15
10 $5.83
25 $5.31
Availability

53 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Color : Black
Contact Plating : Gold
Current Rating : 0.5 A
Length, Overall : 2.596 "
Length, Pin : 0.118 "
Material, Contact : Copper Alloy
Material, Housing : Glass Filled Nylon
Number of Contacts : 80
Number of Rows : 2
Pin Spacing : 0.05 "
Pitch : 1.27 mm (0.050")
Primary Type : Board Mount
Product Header : P50E Series Boardmount Plug
Series : Pak 50 Boardmount Plug, P50E Series
Special Features : IDC
Temperature, Operating : -55 to +85 °C
Termination : Through-Hole
Type : Plug

Overview

3M MIL IDC Plugs & Sockets
The 3M series of MIL IDC Plugs and Sockets are designed to be extremely durable and of the highest quality. All models conform to the MIL specifications and would be intended for ribbon cable applications.

Product Added to Cart
3M
MIL IDC PLUG; STRAIGHT SOLDERMOUNT TERMINALS; 80 CONTACTS
Allied Stock #: 70207069
Mfr's Part #: P50E-080P1-S1-EA
$6.400 Each
Quantity added: