3M N3440-6002RB

Image may be a representation.
See specs for product details.
Header; High Temperature; PCB Plug; 30 Cont; Solder Tail; Thru-Hole; 3000 Series; 0.1"
Manufacturer #: N3440-6002RB
Allied Stock #: 70114181

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71084083
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 2 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : cUL, UL
Angle : Straight
Color : Black
Contact Plating : Gold
Contact Termination Area Plating : 200 u in. 60⁄40 Tin⁄Lead
Current Rating : 2 A
Finish, Housing : Tin-Lead
Height : 0.68" (17.3mm)
Insulation Resistance : >1 x 10^9 Ohms @ 500 VDC
Length, Overall : 2.265 "
Length, Pin : 0.112 "
Length, Tail : 2.84 mm
Material, Contact : Copper Alloy
Material, Housing : Glass Filled Polyester
Material, Insulation : Glass Filled Polyester (PBT)
Mounting Hole Size : 0.1 "
Number of Contacts : 30
Number of Rows : 2
Pin Spacing : 0.1 "
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Product Header : 3000 Series Four-Wall Header
Series : Four-Wall Header, 3000 Series
Special Features : Four-Wall
Temperature, Operating : -55 to +105 °C
Termination : Through-Hole
Type : Ejector Latch Header

Overview

4-Wall Header, Current Rating 1 A, Copper Alloy Contact Material

(Optional ejector latches supplied as a separate item.) Durable, fully-shrouded housing protects 0.025" square pins with 30 μ" gold plating. The ejector latches provide secure retention and removal. Available right-angle and straight pin models. These headers are high temperature and RoHS compliant.



30 Position, Straight Header, Board mount


  • High Temperature


  • RoHS Compliant


  • Surface-Mount Compatible


  • Optional Ejector Latches Supplied as Separate Items


  • Mounting Holes for Securing Header to Board


  • 30μ" Gold Plating

  • Product Added to Cart
    3M
    Header; High Temperature; PCB Plug; 30 Cont; Solder Tail; Thru-Hole; 3000 Series; 0.1"
    Allied Stock #: 70114181
    Mfr's Part #: N3440-6002RB
    $2.780 Each
    Quantity added: