3M MV18-6FB/SK

Image may be a representation.
See specs for product details.
Terminal; Block Fork; 22 to 18 AWG; 0.145 in. (Max.); ETP Copper; Tin; Vinyl; 6
Mfr. Part#: MV18-6FB/SK
Allied Stock#: 70113743

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71084156
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Color : Tin
Connector Type : Block Fork
Contact Plating : Tin
Diameter, Insulation : 0.145 "
Finish : Tin
Insulation Material : Vinyl
Insulation Type : Vinyl
Length, Overall : 0.85 "
Material : ETP Copper
Material, Contact : ETP Copper
Package Quantity : 1000
Series : Scotchlok Series
Shape : Fork
Size, Stud : M3.5 (#6)
Special Features : Brazed Seam, Barrel, Block
Standards : UL Listed, CSA Certified
Thickness, Material : 0.030 in.
Width, Overall : 0.25 "
Wire Size : 22-18 AWG

Overview

Block Forks Connector Type, 22-18 AWG Wire Range, 0.145 in. (Max.) Dia. Insulation, Terminal
Vinyl insulation material. 0.030 " thickness of the material. 6 size stud. UL Listed, CSA Certified.

Product Added to Cart
3M
Terminal; Block Fork; 22 to 18 AWG; 0.145 in. (Max.); ETP Copper; Tin; Vinyl; 6
Allied Stock #: 70113743
Mfr's Part #: MV18-6FB/SK
$271.300 Pack of 1000
Quantity added: