3M MP-3526/27N-BLACK

Image may be a representation.
See specs for product details.
Fastener; Hook & Loop; Adhesive; Blk; 4.9yds. L; 1" W
Mfr. Part#: MP-3526/27N-BLACK
Allied Stock#: 71084002

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$69.27 (Each)
1 $69.27
10 $66.50
25 $63.05
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For fastening systems offer advanced closure alternatives to zippers, screws, snaps, hooks, bolts and more
Color : Black
Length : 14.7' (4.48m)
Length, Body : 4.9 yds
Product Header : Scotchmate™ Hook and Loop Fastener
Protection Class : Fastener, Hook & Loop
Series : MP Series
Special Features : Adhesive
Width : 1" (25.4mm)

Overview

Scotchmate™ reclosable Fastener, Nylon Loop

When the two sides of a Scotchmate™ hook and loop fastener are pressed together, hundreds of tiny, stiff hooks mesh with a surface of pliable loops. You simply press together to fasten and pull apart to open. And do it thousands of times during the life of your product. For use in environments where temperatures climb to levels difficult for some adhesives. Operating Temperature: MP-3401/02 — up to 250°F cont.; MP-3526/27 — -20°F to 120°F cont.
3M™ Scotchmate™ reclosable fasteners offer advanced closure alternatives to zippers, screws, snaps, hooks, bolts and more. They offer greater design flexibility, faster product assembly, smoother and cleaner exterior surfaces and improved product performance in many applications. The hook and loop fasteners consist of two strips of nylon fabric which engage to form a quick fastening attachment.

Product Added to Cart
3M
Fastener; Hook & Loop; Adhesive; Blk; 4.9yds. L; 1" W
Allied Stock #: 71084002
Mfr's Part #: MP-3526/27N-BLACK
$69.270 Each
Quantity added: