3M MNU18-187DFIX

Image may be a representation.
See specs for product details.
Conn; CrimpTerm; Disconnect; Female; 22-18AWG; Insul.; Scotchlok; 0.145InOD; 0.81InL
Mfr. Part#: MNU18-187DFIX
Allied Stock#: 71083853

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$74.150 (Pack of 100)
1 $74.150
5 $70.430
10 $66.910
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Color : Red
Contact Plating : Tin
Diameter, Insulation : 0.145 "
Gender : Female
Insulation Type : Nylon
Length, Overall : 0.81 "
Material, Contact : Brass
Package Quantity : 100
Series : Scotchlok Series
Special Features : Butted Seam, Barrel
Standards : UL Listed, CSA Certified
Width, Overall : 0.3 "
Wire Size : 22-18 AWG

Overview

3M Scotchlok™ terminals feature funnel entry construction to prevent strand hang–ups and wire twisting, and easy installation. The terminals are available in block, ring and locking fork styles. The Scotchlok™ terminals are now available in a clear package for easy terminal viewing. The packages are color–coded to indicate the gauge and are also crush-resistant.

Product Added to Cart
3M
Conn; CrimpTerm; Disconnect; Female; 22-18AWG; Insul.; Scotchlok; 0.145InOD; 0.81InL
Allied Stock #: 71083853
Mfr's Part #: MNU18-187DFIX
$74.150 Pack of 100
Quantity added: