3M MFP-1-48"-CLEAR

Image may be a representation.
See specs for product details.
Tubing; 1; 2:1 Thin Wall; 48" Clear
Manufacturer #: MFP-1-48"-CLEAR
Allied Stock #: 70234589

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$42.78 (Each)
1 $42.78
5 $40.66
10 $38.61
Availability

46 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Clear
Diameter, Inner : 1 In.
Series : MFP Series
Shrink Ratio : 2:1

Overview

3M MFP Series Heat Shrink Tubing
The MFP series heat shrink tubing has been designed to offer a high degree of mechanical strength and high temperature resistance. Manufactured from polyvinylidene fluoride it offers excellent abrasion resistance, high dielectric strength, inherently flame retardant and is highly resistant to most industrial fuels, chemicals and solvents. When heated above 175 °C the MFP tubing rapidly shrinks to a skin-tight fit with a shrink ration of 2:1. Because the tubing is transparent, it allows see-through inspection and identification, and is ideal for use as a jacketing for components such as resistors and capacitors.

Product Added to Cart
3M
Tubing; 1; 2:1 Thin Wall; 48" Clear
Allied Stock #: 70234589
Mfr's Part #: MFP-1-48"-CLEAR
$42.780 Each
Quantity added: