3M HF759/36

Image may be a representation.
See specs for product details.
Cable; 36Cond; 28AWG; 7x36; TC; PO ins; Dark Gray PO jkt; UL
Mfr. Part#: HF759/36
Allied Stock#: 70888055

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$486.600 (Per 275 ft. Coil)
6 $486.600
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 6

Multiples Of: 6

Specifications

Cable Type : Round to Flat
Color, Jacket : Dark Gray
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Halogen Free Polyolefin (PO)
Material, Jacket : Halogen Free Polyolefin (PO)
Number of Conductors : 36
Series : HF759 Series
Standards : UL
Stranding : 7x36
Wire Size : 28 AWG

Overview

Features:

  • Material: Halogen Free Polyolefin (PO)
  • Color: Dark Gray
  • Marking Standard: None
  • Conductors: 28 AWG, 7 × 36 AWG [ 7 × Ø 0.127 ]
  • Shielding: Polyester Film

  • Product Added to Cart
    3M
    Cable; 36Cond; 28AWG; 7x36; TC; PO ins; Dark Gray PO jkt; UL
    Allied Stock #: 70888055
    Mfr's Part #: HF759/36
    $486.600 Per 275 ft. Coil
    Quantity added: