3M HF365/34SF
Cable, Round Cond, Flat, 0.5" 28 AWG Strd, Halogen Free PO, 34 Cond, Splice Free
Mfr. Part #: HF365/34SF / RS Stock #: 70112850
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$222.45
10
$200.21
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Cable Type
Flat or Ribbon
Conductor Material
Tinned Copper (TC)
Conductor Pitch
0.050 In.
Dimensions
0.00 in W X 1200.00 in L
Jacket Material
Halogen Free Polyolefin
Number of Conductors
34
Packaging
Coil
Stranding
7x36
Temperature Rating
-40°C to 105°C °C
UPC Code
51111951408
Voltage Rating
300 V ; 150 V ; 50 V
Wire Size
28 AWG
Overview
Low smoke zero halogen (LSZH) insulation advantages include low smoke (IEC 61034-2:2005) and low toxicity of combustion gases (NF X 70-100-2:2006) reducing the risk to firefighters as well as lowering the soot and corrosion damage to nearby equipment.