3M HF365/25

Image may be a representation.
See specs for product details.
Cable; Round Conductor; Flat; 0.5" 28 AWG Strd; Halogen Free PO; 25 conductor
Mfr. Part#: HF365/25
Allied Stock#: 70112842

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$96.960 (Per 100 ft. Coil)
5 $96.960
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Conductor Material : Tinned Copper (TC)
Conductor Pitch : 0.050 In.
Jacket Material : Halogen Free Polyolefin (PO)
Length : 100 ft.
Material, Conductor : Tinned Copper (TC)
Material, Jacket : Halogen Free Polyolefin (PO)
Number of Conductors : 25
Packaging : Coil
Series : HF365 Series
Stranding : 7x36
Temperature Rating : –40°C to 105°C
Voltage Rating : USA: 300 V, Canada: 150 V, EU: less than 50 V
Width : 1.25" (31.8mm)
Wire Size : 28 AWG

Overview

Low smoke zero halogen (LSZH) insulation advantages include low smoke (IEC 61034-2:2005) and low toxicity of combustion gases (NF X 70-100-2:2006) reducing the risk to firefighters as well as lowering the soot and corrosion damage to nearby equipment.

Product Added to Cart
3M
Cable; Round Conductor; Flat; 0.5" 28 AWG Strd; Halogen Free PO; 25 conductor
Allied Stock #: 70112842
Mfr's Part #: HF365/25
$96.960 Per 100 ft. Coil
Quantity added: