3M HF365/20SF
Cable, Round Cond, Flat, 0.5" 28 AWG Strd, Halogen Free PO, 20 Cond, Splice Free
Mfr. Part #: HF365/20SF / RS Stock #: 70112838
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$196.35
10
$166.90
25
$159.04
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
51111951279
Conductor Material
Tinned Copper (TC)
Conductor Pitch
0.050 In.
Configuration
Conductors
Dimensions
1200.00 in L
Jacket Material
Polyolefin Halogen Free
Number of Conductors
20
Packaging
Coil
Stranding
7 x 36
Temperature Rating
-40°C to 105°C °C
UPC Code
51111951279
Voltage Rating
300 V ; 150 V ; 50 V
Wire Size
28 AWG
Overview
Low smoke zero halogen (LSZH) insulation advantages include low smoke (IEC 61034-2:2005) and low toxicity of combustion gases (NF X 70-100-2:2006) reducing the risk to firefighters as well as lowering the soot and corrosion damage to nearby equipment.