3M HF365/20

Image may be a representation.
See specs for product details.
Cable; Multiconductor; Flat; 20 Rnd cond; 0.05" pitch; 28 AWG; 7x36; Halogen Free
Mfr. Part#: HF365/20
Allied Stock#: 70420252

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$201.07 (Per 300 ft. Coil)
2 $201.07
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 2

Specifications

Cable Type : Flat or Ribbon
Length : 300 ft.
Packaging : Coil
Series : HF365 Series

Overview

Low smoke zero halogen (LSZH) insulation advantages include low smoke (IEC 61034-2:2005) and low toxicity of combustion gases (NF X 70-100-2:2006) reducing the risk to firefighters as well as lowering the soot and corrosion damage to nearby equipment.

Product Added to Cart
3M
Cable; Multiconductor; Flat; 20 Rnd cond; 0.05" pitch; 28 AWG; 7x36; Halogen Free
Allied Stock #: 70420252
Mfr's Part #: HF365/20
$201.070 Per 300 ft. Coil
Quantity added: