3M HF365/06SF
Cable, Round Cond, Flat, 0.5" 28 AWG Strd, Halogen Free PO, 6 Cond, Splice Free
Mfr. Part #: HF365/06SF / RS Stock #: 70112817
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$34.72
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Type
Flat or Ribbon
Conductor Material
Tinned Copper (TC)
Conductor Pitch
0.050 In.
Dimensions
0.00 in W X 1200.00 in L
Jacket Material
Halogen Free Polyolefin
Number of Conductors
6
Packaging
Coil
Stranding
7x36
Temperature Rating
–40°C to 105°C °C
UPC Code
51111951026
Voltage Rating
300 V ; 150 V ; 50 V
Wire Size
28 AWG
Overview
Low smoke zero halogen (LSZH) insulation advantages include low smoke (IEC 61034-2:2005) and low toxicity of combustion gases (NF X 70-100-2:2006) reducing the risk to firefighters as well as lowering the soot and corrosion damage to nearby equipment.