3M HDCW-55/15-1200

Image may be a representation.
See specs for product details.
Wraparound Heat Shrink Cable Repair Sleeve; Length 47.2 in (1200 mm)
Mfr. Part#: HDCW-55/15-1200
Allied Stock#: 70557014

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$117.94 (Each)
5 $117.94
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Series : HDCW Series

Overview

3M HDCW Series Wraparound Cable Repair Sleeve The HDCW series wraparound cable repair sleeves have been designed to be used in the must harsh of environments to repair damaged cable sheaths. It is also ideal to use as additional protection against corrosion on undamaged cables. The inner wall of the sleeve is lined with hot melt adhesive which provides a safe and water tight bond with the cable. A corrosion proof metal clip is used to fully close the sleeve. Various sizes are available to suit different cable diameters.

Product Added to Cart
3M
Wraparound Heat Shrink Cable Repair Sleeve; Length 47.2 in (1200 mm)
Allied Stock #: 70557014
Mfr's Part #: HDCW-55/15-1200
$117.940 Each
Quantity added: