3M H-700-RS4

Image may be a representation.
See specs for product details.
Hard Hat; Suspension Replacement; 4-point Ratchet Standard
Manufacturer #: H-700-RS4
Allied Stock #: 70479531

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$158.49 (Box of 20)
1 $158.49
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : H-700 Series
Type : Hard Hat

Overview

3M H-700 & H-800 Series — Full Brim 4-Point Pinlock Suspension Hard Hats:

Protective hard hat with comfortable 4-point pinlock suspension and standard brow pad. Available in several colors. Meets requirements of ANSI/ISEA Z89.1-2014 Type 1, Class G and E. Protective hard hat with comfortable 4-point pinlock suspension and standard brow pad. Available in several colors. Hard hat features accessory slots for ear muff attachment and/or headgear and face shield attachment. Custom imprinting is available. Meets requirements of ANSI/ISEA Z89.1-2014 Type 1, Class G and E.

Features:

  • Suspension sits lower on head to reduce pressure and increase security
  • Comfortable, easy adjusting pinlock suspension
  • Optimized comfort with three levels of adjustment
  • Custom imprinting available
  • Slots allow for attachment of safety accessories
  • High Visibility hard hat colors meet ANSI Z89.1-2009 High-Visibility Performance requirements
  • Non-vented hard hats meet ANSI/ISEA Z89.1-2009 Type I, Class C, G and E requirements
  • Vented hard hats meet ANSI/ISEA Z89.1-2009 Type I, Class C requirements

    Impact Type –
  • Type I: Intended to reduce force of impact from blow to top of the head
  • Type II: Intended to reduce force of impact from blow to top or sides of the head

    Electrical Classes – Class C (Conductive) –
  • Not intended to provide protection against contact with electrical hazards
  • Class G (General)
  • Reduce the danger of contact with low voltage conductors
  • Proof-tested at 2,200 volts
  • Class E (Electrical)
  • Reduce the danger of contact with higher voltage conductors
  • Proof-tested at 20,000 volt



  • Product Added to Cart
    3M
    Hard Hat; Suspension Replacement; 4-point Ratchet Standard
    Allied Stock #: 70479531
    Mfr's Part #: H-700-RS4
    $158.490 Box of 20
    Quantity added: