3M FPVW-1-48"-BLACK

Image may be a representation.
See specs for product details.
Tubing; 1; 2:1 Thin Wall; 48" Black
Mfr. Part#: FPVW-1-48"-BLACK
Allied Stock#: 70234554

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Please contact your local sales office.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Diameter, Inner : 1"
Series : FP-301 VW Series
Shrink Ratio : 2:1

Overview

Heat Shrink TubingFP-301VW offers the same physical, electrical, and chemical properties as FP-301 with an additional level of flame retardant to meet the requirements of UL VW-1, CSA OFT, and MIL-DTL-23053/5 Class 3. Black only. Comes printed with UL/CSA information. UL E39100, CSA LR38227.Offers an outstanding balance of electrical, physical, chemical properties for a wide variety of industrial and military applications. Split resistant, mechanically tough, easily marked and resists cold flow.

Product Added to Cart
3M
Tubing; 1; 2:1 Thin Wall; 48" Black
Allied Stock #: 70234554
Mfr's Part #: FPVW-1-48"-BLACK
$3.110 Each
Quantity added: