Location: 
All Products

3M FP301-3/8-100'-GREEN-SPOOL

3M - FP301-3/8-100'-GREEN-SPOOL - Heat Shrink tubing;  General Purpose: 3/8,  2:1 Thin Wall, Green View larger image View larger image
Image may be a representation.
See specs for product details.

3M Heat Shrink tubing; General Purpose: 3/8, 2:1 Thin Wall, Green
Mfr. Part#:
FP301-3/8-100'-GREEN-SPOOL

Allied Stock#: 70549931

 RoHS Compliant Part

 

Resources

View FP301-3/8-100'-GREEN-SPOOL Datasheet Datasheet

View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$39.87 (Per 100 ft. Coil)
3$39.870
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3 |  Multiples Of: 3

Specifications

Brand/Series: FP-301 Series
Color: Green
Diameter, Inner: 3/8"
Length: 100' (30.48m)
Packaging: Coil
Shrink Ratio: 2:1

Overview

Shrink Tubing for Every Application
3M™ Heat Shrink Tubing Series FP-301 and Cold Shrink Connector Insulators Series 8420 offer an outstanding balance of electrical, physical, and chemical properties for a wide variety of industrial and military applications.
3M™ Heat Shrink Tubing FP-301 Series is split resistant, mechanically tough, easily marked, and resists cold flow. FP-301 tubing is rated for continuous operation at -67°F to 275°F, and is designed to withstand elevated temperatures to 572°F for short periods.

3M™ Cold Shrink Series 8420 are open-ended, tubular, rubber sleeves which are factory expanded and assembled onto a removable core. The core is removed after the tube has been positioned for installation over an inline connection and terminal lug, allowing the tube to shrink and form a water-resistant seal.

Features
  • Simple, Safe Installation
  • Accommodates a Wide Range of Cables
  • No Torches or Heat Required
  • Seals Tight, Retains Its Resiliency and Pressure
  • Water-Resistant - Meets ANSI C119.1 Requirements
  • Seals Without Mastic, Tape, or Adhesives