3M FP301-2-100'-YELLOW-SPOOL

Image may be a representation.
See specs for product details.
Heat Shrink tubing; General Purpose:2"; 2:1 Thin Wall; Yellow
Manufacturer #: FP301-2-100'-YELLOW-SPOOL
Allied Stock #: 70549871

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$274.08 (Per 100 ft. Coil)
2 $274.08
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 2

Specifications

Color : Yellow
Diameter, Inner : 2 In.
Length : 100' (30.48m)
Packaging : Coil
Series : FP-301 Series
Shrink Ratio : 2:1

Overview

Shrink Tubing for Every Application
3M™ Heat Shrink Tubing Series FP-301 and Cold Shrink Connector Insulators Series 8420 offer an outstanding balance of electrical, physical, and chemical properties for a wide variety of industrial and military applications.
3M™ Heat Shrink Tubing FP-301 Series is split resistant, mechanically tough, easily marked, and resists cold flow. FP-301 tubing is rated for continuous operation at -67°F to 275°F, and is designed to withstand elevated temperatures to 572°F for short periods.

3M™ Cold Shrink Series 8420 are open-ended, tubular, rubber sleeves which are factory expanded and assembled onto a removable core. The core is removed after the tube has been positioned for installation over an inline connection and terminal lug, allowing the tube to shrink and form a water-resistant seal.

Features

  • Simple, Safe Installation
  • Accommodates a Wide Range of Cables
  • No Torches or Heat Required
  • Seals Tight, Retains Its Resiliency and Pressure
  • Water-Resistant - Meets ANSI C119.1 Requirements
  • Seals Without Mastic, Tape, or Adhesives

  • Product Added to Cart
    3M
    Heat Shrink tubing; General Purpose:2"; 2:1 Thin Wall; Yellow
    Allied Stock #: 70549871
    Mfr's Part #: FP301-2-100'-YELLOW-SPOOL
    $274.080 Per 100 ft. Coil
    Quantity added: