3M FP301-1/8-48"-GREEN-25 PCS

Image may be a representation.
See specs for product details.
Heat Shrink tubing; General Purpose: 1/8; 2:1; 48"-Green
Mfr. Part#: FP301-1/8-48"-GREEN-25 PCS
Allied Stock#: 70549837

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.80 (Each)
25 $1.80
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25

Specifications

Color : Green
Diameter, Inner : 1/8 In.
Length : 4' (1.22m)
Series : FP-301 Series
Shrink Ratio : 2:1

Overview

Shrink Tubing for Every Application
3M™ Heat Shrink Tubing Series FP-301 and Cold Shrink Connector Insulators Series 8420 offer an outstanding balance of electrical, physical, and chemical properties for a wide variety of industrial and military applications.
3M™ Heat Shrink Tubing FP-301 Series is split resistant, mechanically tough, easily marked, and resists cold flow. FP-301 tubing is rated for continuous operation at -67°F to 275°F, and is designed to withstand elevated temperatures to 572°F for short periods.

3M™ Cold Shrink Series 8420 are open-ended, tubular, rubber sleeves which are factory expanded and assembled onto a removable core. The core is removed after the tube has been positioned for installation over an inline connection and terminal lug, allowing the tube to shrink and form a water-resistant seal.

Features

  • Simple, Safe Installation
  • Accommodates a Wide Range of Cables
  • No Torches or Heat Required
  • Seals Tight, Retains Its Resiliency and Pressure
  • Water-Resistant - Meets ANSI C119.1 Requirements
  • Seals Without Mastic, Tape, or Adhesives

  • Product Added to Cart
    3M
    Heat Shrink tubing; General Purpose: 1/8; 2:1; 48"-Green
    Allied Stock #: 70549837
    Mfr's Part #: FP301-1/8-48"-GREEN-25 PCS
    $1.800 Each
    Quantity added: