3M FP301-1/16-100'-CLEAR-SPOOL
Tubing, Heat Shrink, Flame Retardant, Clear Polyolefin, 2:1 Shrink Ratio
Mfr. Part #: FP301-1/16-100'-CLEAR-SPOOL / RS Stock #: 70113089
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
00076308624040
Application
For lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering
Color
Clear
Dielectric Strength
900 V?/mil
Inner Diameter
0.063 In.
Longitudinal Shrinkage
±5% %
Material
Polyolefin
Operating Temperature
-55 to 135 °C
Packaging
Coil
Product Header
FP-301 Series Flexible Polyolefin Heat Shrink Tubing
Protection Class
Tubing, Heat Shrink
Series
FP-301 Series
Shrink Ratio
2:1
Special Features
Flame Retardant
Standards
UL Recognized, CSA Certified
Tensile Strength
2400 PSI (Physical), 1000 PSI (Chemical) PSI
Tube Size
1⁄16 in.
Volume Resistivity
10^15 Ohms-cm
Wall Thickness
0.017 in. (Nom.) in
Overview
Shrink Tubing for Every Application
3M™ Heat Shrink Tubing Series FP-301 and Cold Shrink Connector Insulators Series 8420 offer an outstanding balance of electrical, physical, and chemical properties for a wide variety of industrial and military applications.
3M™ Heat Shrink Tubing FP-301 Series is split resistant, mechanically tough, easily marked, and resists cold flow. FP-301 tubing is rated for continuous operation at -67°F to 275°F, and is designed to withstand elevated temperatures to 572°F for short periods.
3M™ Cold Shrink Series 8420 are open-ended, tubular, rubber sleeves which are factory expanded and assembled onto a removable core. The core is removed after the tube has been positioned for installation over an inline connection and terminal lug, allowing the tube to shrink and form a water-resistant seal.
Features
Simple, Safe Installation
Accommodates a Wide Range of Cables
No Torches or Heat Required
Seals Tight, Retains Its Resiliency and Pressure
Water-Resistant - Meets ANSI C119.1 Requirements
Seals Without Mastic, Tape, or Adhesives
3M™ Heat Shrink Tubing Series FP-301 and Cold Shrink Connector Insulators Series 8420 offer an outstanding balance of electrical, physical, and chemical properties for a wide variety of industrial and military applications.
3M™ Heat Shrink Tubing FP-301 Series is split resistant, mechanically tough, easily marked, and resists cold flow. FP-301 tubing is rated for continuous operation at -67°F to 275°F, and is designed to withstand elevated temperatures to 572°F for short periods.
3M™ Cold Shrink Series 8420 are open-ended, tubular, rubber sleeves which are factory expanded and assembled onto a removable core. The core is removed after the tube has been positioned for installation over an inline connection and terminal lug, allowing the tube to shrink and form a water-resistant seal.
Features