Location: 
All Products

3M FP-301VW-1/16-BLACK-1000'

3M - FP-301VW-1/16-BLACK-1000' - High Flame Retardant Flexable: Heat Shrink Tube:  1/16",  2:1 BLACK SPOOL View larger image View larger image
Image may be a representation.
See specs for product details.

3M High Flame Retardant Flexable: Heat Shrink Tube: 1/16", 2:1 BLACK SPOOL
Mfr. Part#:
FP-301VW-1/16-BLACK-1000'

Allied Stock#: 70549968

 RoHS Compliant Part

 

Resources

View FP-301VW-1/16-BLACK-1000' Datasheet Datasheet

View More from 3M >>
Pricing (USD) & Availability
Standard Pricing
$0.151 (Per 1000 ft. Coil)
3$0.151
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3 |  Multiples Of: 3

Specifications

Brand/Series: FP-301 Series
Color: Black
Diameter, Inner: 1/16"
Length: 1000' (304.8m)
Packaging: Coil
Shrink Ratio: 2:1

Overview

Heat Shrink Tubing

FP-301VW offers the same physical, electrical, and chemical properties as FP-301 with an additional level of flame retardant to meet the requirements of UL VW-1, CSA OFT, and MIL-DTL-23053/5 Class 3. Black only. Comes printed with UL/CSA information. UL E39100, CSA LR38227.
Offers an outstanding balance of electrical, physical, chemical properties for a wide variety of industrial and military applications. Split resistant, mechanically tough, easily marked and resists cold flow.